Technical Document
Specifications
Brand
SiemensMounting Type
Panel Mount
Contact Configuration
1 NC, SPST
Illuminated
No
Series
Signum
IP Rating
IP66
Colour
Red
Push Button Material
Plastic
Product details
3SB3, Emergency Stop, Mushroom Head
Mushroom head red, E-stop pushbutton
With contact block
You may be interested in
Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC, IP20Brand: Siemens
BD 22.724Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Siemens Signum Series Emergency Stop Push Button, Panel Mount, 1 NC, SPST, IP66
1
P.O.A.
Siemens Signum Series Emergency Stop Push Button, Panel Mount, 1 NC, SPST, IP66
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC, IP20Brand: Siemens
BD 22.724Each (Exc. Vat)
Technical Document
Specifications
Brand
SiemensMounting Type
Panel Mount
Contact Configuration
1 NC, SPST
Illuminated
No
Series
Signum
IP Rating
IP66
Colour
Red
Push Button Material
Plastic
Product details
3SB3, Emergency Stop, Mushroom Head
Mushroom head red, E-stop pushbutton
With contact block
You may be interested in
Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC, IP20Brand: Siemens
BD 22.724Each (Exc. Vat)