Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66

RS Stock No.: 744-8828Brand: SiemensManufacturers Part No.: 3SB3205-0AA71
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Siemens

Illuminated

Yes

Series

3SB3

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Clear

Contact Configuration

SPDT

Push Button Style

Flat

IP Rating

IP66

Push Button Material

Plastic

Manufacturer Part No.

3SB3205-0AA71

Body Material

Plastic

Maximum AC Voltage

400V

Maximum Operating Temperature

+60°C

Maximum DC Voltage

400V

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Country of Origin

Germany

Product details

Complete Pushbutton Units - Illuminated, Flat Buttons

Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.

Illuminated
Spring return

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 11.979

BD 11.979 Each (Exc. Vat)

BD 13.177

BD 13.177 Each (inc. VAT)

Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66

BD 11.979

BD 11.979 Each (Exc. Vat)

BD 13.177

BD 13.177 Each (inc. VAT)

Siemens 3SB3 Series Illuminated Push Button, Panel Mount, 22mm Cutout, SPDT, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Illuminated

Yes

Series

3SB3

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Clear

Contact Configuration

SPDT

Push Button Style

Flat

IP Rating

IP66

Push Button Material

Plastic

Manufacturer Part No.

3SB3205-0AA71

Body Material

Plastic

Maximum AC Voltage

400V

Maximum Operating Temperature

+60°C

Maximum DC Voltage

400V

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Country of Origin

Germany

Product details

Complete Pushbutton Units - Illuminated, Flat Buttons

Complete round pushbuttons units from the Siemens 3SB3 series comprising of actuator, body and contact block, available in either metal or plastic.

Illuminated
Spring return

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more