Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 3 Position 2 x 50° Rotary Switch, 400 V ac/dc, Latching Actuator

RS Stock No.: 744-9008Brand: SiemensManufacturers Part No.: 3SB3210-2DA11
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

Siemens

Normal State Configuration

NO/NC

Maximum Voltage

400 V ac/dc

Number Of Positions

3

Terminal Type

Screw

Angle of Throw

2 x 50°

Length

49mm

Actuator Type

Latching

Country of Origin

Germany

Product details

Complete Units - Selector Switches

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens 3 Position 2 x 50° Rotary Switch, 400 V ac/dc, Latching Actuator

P.O.A.

Siemens 3 Position 2 x 50° Rotary Switch, 400 V ac/dc, Latching Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Normal State Configuration

NO/NC

Maximum Voltage

400 V ac/dc

Number Of Positions

3

Terminal Type

Screw

Angle of Throw

2 x 50°

Length

49mm

Actuator Type

Latching

Country of Origin

Germany

Product details

Complete Units - Selector Switches

You may be interested in