Technical Document
Specifications
Brand
SiemensBlock Type
Light Block
Series
Siemens 3SB3
Voltage Rating
230V
Illumination Type
LED
Terminal Type
Screw
Body/Fixing Collar Included
No
LED Included
Yes
Product details
Integrated Lamp Holders for Front Plate Mounting
Integrated LED with a choice of operating voltages
Screw terminals
Front plate mounting
Stock information temporarily unavailable.
BD 4.939
BD 4.939 Each (Exc. Vat)
BD 5.433
BD 5.433 Each (inc. VAT)
Siemens Siemens 3SB3 Light Block - Blue, 230 V
1
BD 4.939
BD 4.939 Each (Exc. Vat)
BD 5.433
BD 5.433 Each (inc. VAT)
Siemens Siemens 3SB3 Light Block - Blue, 230 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensBlock Type
Light Block
Series
Siemens 3SB3
Voltage Rating
230V
Illumination Type
LED
Terminal Type
Screw
Body/Fixing Collar Included
No
LED Included
Yes
Product details
Integrated Lamp Holders for Front Plate Mounting
Integrated LED with a choice of operating voltages
Screw terminals
Front plate mounting