Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 3SB3 Series Yellow Illuminated Momentary Push Button Head, 22mm Cutout, IP67

RS Stock No.: 743-0495Brand: SiemensManufacturers Part No.: 3SB3501-0AA31-0PA0
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

Siemens

Series

3SB3

Cutout Diameter

22mm

Push Button Colour

Yellow

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP67

Push Button Diameter

30mm

Illuminated

Yes

Product details

Illuminated Flat Pushbutton

The 3SB35 series of pushbuttons are available in either metal or plastic. The push buttons are round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.

Illuminated
Latching or spring return versions
Protection rating of IP67

Stock information temporarily unavailable.

BD 6.694

BD 6.694 Each (Exc. Vat)

BD 7.363

BD 7.363 Each (inc. VAT)

Siemens 3SB3 Series Yellow Illuminated Momentary Push Button Head, 22mm Cutout, IP67

BD 6.694

BD 6.694 Each (Exc. Vat)

BD 7.363

BD 7.363 Each (inc. VAT)

Siemens 3SB3 Series Yellow Illuminated Momentary Push Button Head, 22mm Cutout, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Series

3SB3

Cutout Diameter

22mm

Push Button Colour

Yellow

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP67

Push Button Diameter

30mm

Illuminated

Yes

Product details

Illuminated Flat Pushbutton

The 3SB35 series of pushbuttons are available in either metal or plastic. The push buttons are round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.

Illuminated
Latching or spring return versions
Protection rating of IP67