Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens Amber Pilot Light Head, 22mm Cutout 3SB3 Series

RS Stock No.: 743-0880Brand: SiemensManufacturers Part No.: 3SB3501-6AA00
brand-logo
View all in Pilot Light Heads

Technical Document

Specifications

Brand

Siemens

Series

3SB3

Cutout Diameter

22mm

Pilot Light Colour

Amber

Pilot Light Shape

Round

Pilot Light Material

Metal

IP Rating

IP67

Mounting Type

Panel Mount

Country of Origin

Czech Republic

Product details

Indicator Lights

The 3SB35 series of signaling elements with holder are metal, round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.

Concentric rings pattern or smooth lens options
Protection rating of IP67

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Siemens Amber Pilot Light Head, 22mm Cutout 3SB3 Series

P.O.A.

Siemens Amber Pilot Light Head, 22mm Cutout 3SB3 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Series

3SB3

Cutout Diameter

22mm

Pilot Light Colour

Amber

Pilot Light Shape

Round

Pilot Light Material

Metal

IP Rating

IP67

Mounting Type

Panel Mount

Country of Origin

Czech Republic

Product details

Indicator Lights

The 3SB35 series of signaling elements with holder are metal, round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.

Concentric rings pattern or smooth lens options
Protection rating of IP67

You may be interested in