Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 3 Position 2 x 50° Rotary Switch, 400 V ac/dc, Latching Actuator

RS Stock No.: 745-0405Brand: SiemensManufacturers Part No.: 3SB3610-2DA11
brand-logo
View all in Cam Switches

Technical Document

Specifications

Brand

Siemens

Normal State Configuration

NO/NC

Maximum Voltage

400 V ac/dc

Number Of Positions

3

Terminal Type

Screw

Angle of Throw

2 x 50°

Actuator Type

Latching

Country of Origin

Australia

Product details

Complete Units - Selector Switches

Stock information temporarily unavailable.

BD 13.998

BD 13.998 Each (Exc. Vat)

BD 15.398

BD 15.398 Each (inc. VAT)

Siemens 3 Position 2 x 50° Rotary Switch, 400 V ac/dc, Latching Actuator

BD 13.998

BD 13.998 Each (Exc. Vat)

BD 15.398

BD 15.398 Each (inc. VAT)

Siemens 3 Position 2 x 50° Rotary Switch, 400 V ac/dc, Latching Actuator
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Normal State Configuration

NO/NC

Maximum Voltage

400 V ac/dc

Number Of Positions

3

Terminal Type

Screw

Angle of Throw

2 x 50°

Actuator Type

Latching

Country of Origin

Australia

Product details

Complete Units - Selector Switches