Technical Document
Specifications
Brand
SiemensVoltage Rating
24V ac/dc
Pilot Light Colour
White
Cutout Diameter
22mm
Lamp Type
LED
Mounting Type
Panel Mount
IP Rating
IP66
Terminal Type
Screw
Country of Origin
Australia
Product details
Complete Units - Indicator Lights
Complete round indicator light units from the Siemens 3SB3 series comprising of indicator, body and contact block, available in either metal or plastic.
Smooth or concentric ring versions
LED or BA 9s lamp type
Screw or spring mounted
BD 8.679
BD 8.679 Each (Exc. Vat)
BD 9.547
BD 9.547 Each (inc. VAT)
1
BD 8.679
BD 8.679 Each (Exc. Vat)
BD 9.547
BD 9.547 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensVoltage Rating
24V ac/dc
Pilot Light Colour
White
Cutout Diameter
22mm
Lamp Type
LED
Mounting Type
Panel Mount
IP Rating
IP66
Terminal Type
Screw
Country of Origin
Australia
Product details
Complete Units - Indicator Lights
Complete round indicator light units from the Siemens 3SB3 series comprising of indicator, body and contact block, available in either metal or plastic.
Smooth or concentric ring versions
LED or BA 9s lamp type
Screw or spring mounted