Technical Document
Specifications
Brand
SiemensPush Button Material
Plastic
IP Rating
IP65
Length
85mm
Width
85mm
Depth
64mm
Terminal Type
Screw
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Country of Origin
Germany
Product details
Control Stations with Pushbutton - Plastic
The 3SB3 range of enclosures come with standard fittings. These control stations are grey plastic and are equipped with actuators and indicators made of plastic.
Plastic enclosure with an ingress protection of IP65
Vertical mounting type
Contact blocks for floor mounting (are snapped into the enclosure base)
Cable entry on the top and bottom 1 x M20 each
Mounting diameter 22mm
Siemens
BD 10.373
BD 10.373 Each (Exc. Vat)
BD 11.410
BD 11.410 Each (inc. VAT)
1
BD 10.373
BD 10.373 Each (Exc. Vat)
BD 11.410
BD 11.410 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensPush Button Material
Plastic
IP Rating
IP65
Length
85mm
Width
85mm
Depth
64mm
Terminal Type
Screw
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Country of Origin
Germany
Product details
Control Stations with Pushbutton - Plastic
The 3SB3 range of enclosures come with standard fittings. These control stations are grey plastic and are equipped with actuators and indicators made of plastic.
Plastic enclosure with an ingress protection of IP65
Vertical mounting type
Contact blocks for floor mounting (are snapped into the enclosure base)
Cable entry on the top and bottom 1 x M20 each
Mounting diameter 22mm