Technical Document
Specifications
Brand
SiemensMounting Type
Surface Mount
Contact Configuration
2NC
Illuminated
No
IP Rating
IP65
Depth
106mm
Width
85mm
Height
85mm
Push Button Material
Plastic
Bezel Material
Plastic
Country of Origin
Germany
You may be interested in
Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button, Surface Mount, 2NCBrand: Siemens
BD 43.723Each (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
Siemens Emergency Stop Push Button, Surface Mount, 2NC, IP65
1
P.O.A.
Siemens Emergency Stop Push Button, Surface Mount, 2NC, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button, Surface Mount, 2NCBrand: Siemens
BD 43.723Each (Exc. Vat)
Technical Document
Specifications
Brand
SiemensMounting Type
Surface Mount
Contact Configuration
2NC
Illuminated
No
IP Rating
IP65
Depth
106mm
Width
85mm
Height
85mm
Push Button Material
Plastic
Bezel Material
Plastic
Country of Origin
Germany
You may be interested in
Siemens SIRIUS ACT 3SU18 Series Twist Release Emergency Stop Push Button, Surface Mount, 2NCBrand: Siemens
BD 43.723Each (Exc. Vat)