Siemens Push Button LED for Use with 3SB3 Series

RS Stock No.: 754-1570Brand: SiemensManufacturers Part No.: 3SB3901-1DC
brand-logo
View all in Push Button Lamps & LEDs

Technical Document

Specifications

Brand

Siemens

Accessory Type

Green Led bulb

For Use With

3SB3 Series

Country of Origin

Czech Republic

Product details

LED Lamps, Super Bright - BA 9s Bases

A range of super bright LED lamps from the Siemens 3SB3 series.

Max. bulb diameter 10 mm
Max. operating current 15 mA

You may be interested in

BD 17.770

BD 17.770 Each (Exc. Vat)

BD 19.547

BD 19.547 Each (inc. VAT)

Siemens Push Button LED for Use with 3SB3 Series

BD 17.770

BD 17.770 Each (Exc. Vat)

BD 19.547

BD 19.547 Each (inc. VAT)

Siemens Push Button LED for Use with 3SB3 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Accessory Type

Green Led bulb

For Use With

3SB3 Series

Country of Origin

Czech Republic

Product details

LED Lamps, Super Bright - BA 9s Bases

A range of super bright LED lamps from the Siemens 3SB3 series.

Max. bulb diameter 10 mm
Max. operating current 15 mA

You may be interested in