Technical Document
Specifications
Brand
SiemensContact Configuration
SPDT
Foot Switch Type
Emergency Stop Foot Switch
Series
SIRIUS
Switch Operation
Momentary
Case Material
Aluminium
Switch Environment
Foot Switch
IP Rating
IP65
Guard Cover
No
Height
61mm
Depth
61mm
Width
156mm
Length
220mm
Dimensions
220 x 70 x 61mm
Number of Pedals
1
Country of Origin
Germany
Product details
3SE2 9 Safety Foot Switch
The 3SE2 9 safety foot switch is available in a metal enclosure for rugged applications or a plastic enclosure for less harsh environments. These foot switches can be supplied with one or two pedals and with or without a cover.
Fixing holes for securing to the floor
Latching or momentary-contact versions
>10,000,000 operating cycles
Temperature rating -25 to +80 °C
Standards
IEC 60947-5-1.
Emergency Stop Footswitch
BD 87.280
BD 87.280 Each (Exc. Vat)
BD 96.008
BD 96.008 Each (inc. VAT)
1
BD 87.280
BD 87.280 Each (Exc. Vat)
BD 96.008
BD 96.008 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensContact Configuration
SPDT
Foot Switch Type
Emergency Stop Foot Switch
Series
SIRIUS
Switch Operation
Momentary
Case Material
Aluminium
Switch Environment
Foot Switch
IP Rating
IP65
Guard Cover
No
Height
61mm
Depth
61mm
Width
156mm
Length
220mm
Dimensions
220 x 70 x 61mm
Number of Pedals
1
Country of Origin
Germany
Product details
3SE2 9 Safety Foot Switch
The 3SE2 9 safety foot switch is available in a metal enclosure for rugged applications or a plastic enclosure for less harsh environments. These foot switches can be supplied with one or two pedals and with or without a cover.
Fixing holes for securing to the floor
Latching or momentary-contact versions
>10,000,000 operating cycles
Temperature rating -25 to +80 °C
Standards
IEC 60947-5-1.