Siemens 3SE5 Series Roller Limit Switch, 2NC/1NO, IP66, IP67, Metal Housing

RS Stock No.: 202-1645Brand: SiemensManufacturers Part No.: 3SE5112-0LH11-1AJ0
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Siemens

Actuator Type

Roller

Normal State Configuration

2NC/1NO

IP Rating

IP66, IP67

Housing Material

Metal

Series

3SE5

Country of Origin

Germany

Stock information temporarily unavailable.

BD 40.568

BD 40.568 Each (Exc. Vat)

BD 44.625

BD 44.625 Each (inc. VAT)

Siemens 3SE5 Series Roller Limit Switch, 2NC/1NO, IP66, IP67, Metal Housing

BD 40.568

BD 40.568 Each (Exc. Vat)

BD 44.625

BD 44.625 Each (inc. VAT)

Siemens 3SE5 Series Roller Limit Switch, 2NC/1NO, IP66, IP67, Metal Housing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Actuator Type

Roller

Normal State Configuration

2NC/1NO

IP Rating

IP66, IP67

Housing Material

Metal

Series

3SE5

Country of Origin

Germany