Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO + 2 NC, IP66, IP67

RS Stock No.: 153-114Brand: SiemensManufacturers Part No.: 3SE5242-3QV40
brand-logo
View all in Safety Enabling Switches

Technical Document

Specifications

Brand

Siemens

Series

3SE5

Contact Configuration

1 NO + 2 NC

Number of Positions

5

Supply Voltage

230V ac

IP Rating

IP66, IP67

Country of Origin

Germany

Stock information temporarily unavailable.

BD 35.548

BD 35.548 Each (Exc. Vat)

BD 39.103

BD 39.103 Each (inc. VAT)

Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO + 2 NC, IP66, IP67

BD 35.548

BD 35.548 Each (Exc. Vat)

BD 39.103

BD 39.103 Each (inc. VAT)

Siemens 3SE5 Series Safety Enabling Switch, 5 Position, 1 NO + 2 NC, IP66, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Series

3SE5

Contact Configuration

1 NO + 2 NC

Number of Positions

5

Supply Voltage

230V ac

IP Rating

IP66, IP67

Country of Origin

Germany