Siemens 3SE5 Series Solenoid Interlock Switch, Power to Unlock, 24V dc

RS Stock No.: 498-959Brand: SiemensManufacturers Part No.: 3SE5322-0SD21
brand-logo
View all in Solenoid Interlock Switches

Technical Document

Specifications

Brand

Siemens

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V dc

Series

3SE5

Actuator Included

No

Range

SIRIUS

Safety Contacts

2NC

Conduit Entry

M20

Auxiliary Contacts

1NO

Housing Material

Plastic

IP Rating

IP66, IP67

Standards Met

CCC, CE, CSA, cULus, cULus Recognised

Power Consumption

3.5W

Depth

159mm

Length

54mm

Width

43.8mm

Country of Origin

Germany

Product details

3SE5 Series, Auxiliary Release

The SIRIUS 3SE5 solenoid interlock switch with separate actuator and additional electromagnetic tumbler is designed for protective doors that have to remain closed while a machine is being shut down. An integrated auxiliary magnet in the switch keeps the door locked until a specific signal has been received. A safety mechanism to prevent unwanted closing ensures that the NC contacts of the magnet never close even when the door is open. The switch can be released manually using an auxiliary release mechanism if, for example, access is required following a power failure or during installation. Some of the outstanding standard features include an integrated solenoid interlocking with 24 V, 115 V or 230 V coil voltage, 6 switching contacts and separate position sensing for the magnet and the protective door. Optical status monitoring is also available.

Higher locking forces (2600 N on the metal version, 1300 N on the plastic versions) guarantee enhanced safety even in harsh industrial environments
2 x 3 contact blocks are included as standard, 2 NC contacts and 1 NO contact are provided for magnet and actuator monitoring
The new, innovative ASIsafe solution with integrated module, which has been designed with safety
in mind, greatly reduces the load on the data line: contact monitoring and magnet control draw on
≤170 mA
A number of additional release mechanisms to handle any application: auxiliary release mechanism, lock release, escape release and emergency release
Actuator heads can be rotated in 4 x 90° increments; 5 directions of approach (4 x lateral + 1 x front)
LED status display
IP66/67 protection
Protection up to Cat 4 (EN 954-1), Up to SIL 3 IEC 62061

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

BD 117.860

BD 117.860 Each (Exc. Vat)

BD 129.646

BD 129.646 Each (inc. VAT)

Siemens 3SE5 Series Solenoid Interlock Switch, Power to Unlock, 24V dc

BD 117.860

BD 117.860 Each (Exc. Vat)

BD 129.646

BD 129.646 Each (inc. VAT)

Siemens 3SE5 Series Solenoid Interlock Switch, Power to Unlock, 24V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Siemens

Power to Lock / Unlock

Power to Unlock

Supply Voltage

24V dc

Series

3SE5

Actuator Included

No

Range

SIRIUS

Safety Contacts

2NC

Conduit Entry

M20

Auxiliary Contacts

1NO

Housing Material

Plastic

IP Rating

IP66, IP67

Standards Met

CCC, CE, CSA, cULus, cULus Recognised

Power Consumption

3.5W

Depth

159mm

Length

54mm

Width

43.8mm

Country of Origin

Germany

Product details

3SE5 Series, Auxiliary Release

The SIRIUS 3SE5 solenoid interlock switch with separate actuator and additional electromagnetic tumbler is designed for protective doors that have to remain closed while a machine is being shut down. An integrated auxiliary magnet in the switch keeps the door locked until a specific signal has been received. A safety mechanism to prevent unwanted closing ensures that the NC contacts of the magnet never close even when the door is open. The switch can be released manually using an auxiliary release mechanism if, for example, access is required following a power failure or during installation. Some of the outstanding standard features include an integrated solenoid interlocking with 24 V, 115 V or 230 V coil voltage, 6 switching contacts and separate position sensing for the magnet and the protective door. Optical status monitoring is also available.

Higher locking forces (2600 N on the metal version, 1300 N on the plastic versions) guarantee enhanced safety even in harsh industrial environments
2 x 3 contact blocks are included as standard, 2 NC contacts and 1 NO contact are provided for magnet and actuator monitoring
The new, innovative ASIsafe solution with integrated module, which has been designed with safety
in mind, greatly reduces the load on the data line: contact monitoring and magnet control draw on
≤170 mA
A number of additional release mechanisms to handle any application: auxiliary release mechanism, lock release, escape release and emergency release
Actuator heads can be rotated in 4 x 90° increments; 5 directions of approach (4 x lateral + 1 x front)
LED status display
IP66/67 protection
Protection up to Cat 4 (EN 954-1), Up to SIL 3 IEC 62061

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in