Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Siemens 3SE Series RFID Non-Contact Safety Switch, Plastic Housing, Screw

RS Stock No.: 213-1296Brand: SiemensManufacturers Part No.: 3SE6310-1BC01
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Brand

Siemens

Housing Material

Plastic

Connection Type

Screw

Sensor Principle

RFID

Series

3SE

Range

SIRIUS

IP Rating

IP67

Width

15mm

Length

37mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Siemens 3SE Series RFID Non-Contact Safety Switch, Plastic Housing, Screw

P.O.A.

Siemens 3SE Series RFID Non-Contact Safety Switch, Plastic Housing, Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Housing Material

Plastic

Connection Type

Screw

Sensor Principle

RFID

Series

3SE

Range

SIRIUS

IP Rating

IP67

Width

15mm

Length

37mm

Country of Origin

Germany