Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 3SE66 Series Magnetic Safety Switch, 75V ac, Plastic Housing, 2NC, Cable

RS Stock No.: 152-443Brand: SiemensManufacturers Part No.: 3SE6617-2CA04
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Brand

Siemens

Supply Voltage

75V ac

Safety Contacts

2NC

Housing Material

Plastic

Connection Type

Cable

Switch Type

Magnetic

Sensor Principle

Magnetic

Series

3SE66

Country of Origin

Germany

Stock information temporarily unavailable.

BD 49.660

BD 49.660 Each (Exc. Vat)

BD 54.626

BD 54.626 Each (inc. VAT)

Siemens 3SE66 Series Magnetic Safety Switch, 75V ac, Plastic Housing, 2NC, Cable

BD 49.660

BD 49.660 Each (Exc. Vat)

BD 54.626

BD 54.626 Each (inc. VAT)

Siemens 3SE66 Series Magnetic Safety Switch, 75V ac, Plastic Housing, 2NC, Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Supply Voltage

75V ac

Safety Contacts

2NC

Housing Material

Plastic

Connection Type

Cable

Switch Type

Magnetic

Sensor Principle

Magnetic

Series

3SE66

Country of Origin

Germany