Siemens SIRIUS 3SK1 Safety Monitoring Safety Relay, 24V dc, Single Channel, 2 Safety Contacts

Technical Document
Specifications
Brand
SiemensSupply Voltage
24V dc
Number of Channels
1
Safety Contacts
2
Function
Safety Monitoring
Reset Method
Automatic, Monitored
Range
SIRIUS
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Terminal Type
Cage Clamp
Standards Met
CCC, CE, EAC, UL
Series
3SK1
Width
91.6mm
Safety Category
4
Depth
100mm
Performance Level
e
Length
22.5mm
Country of Origin
Germany
BD 86.906
BD 86.906 Each (Exc. Vat)
BD 95.597
BD 95.597 Each (inc. VAT)
1
BD 86.906
BD 86.906 Each (Exc. Vat)
BD 95.597
BD 95.597 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensSupply Voltage
24V dc
Number of Channels
1
Safety Contacts
2
Function
Safety Monitoring
Reset Method
Automatic, Monitored
Range
SIRIUS
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
SIL IEC 61508
3
Terminal Type
Cage Clamp
Standards Met
CCC, CE, EAC, UL
Series
3SK1
Width
91.6mm
Safety Category
4
Depth
100mm
Performance Level
e
Length
22.5mm
Country of Origin
Germany