Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIRIUS ACT 3SU10 Series, Key Release, Emergency Stop Push Button Head

RS Stock No.: 193-5291Brand: SiemensManufacturers Part No.: 3SU1000-1HK20-0AA0
brand-logo

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Manufacturer k.i.m.

Siemens

Primary Keyword

Emergency Stop Push Button Head

Push Button Actuation

Key Release

Better World Product (Find out more)

Yes

Push Button Style

Mushroom

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69

Illuminated

No

Better World Claim

Extended product life, Low carbon manufacture

Country of Origin

Germany

Stock information temporarily unavailable.

BD 50.169

BD 50.169 Each (Exc. Vat)

BD 55.186

BD 55.186 Each (inc. VAT)

Siemens SIRIUS ACT 3SU10 Series, Key Release, Emergency Stop Push Button Head

BD 50.169

BD 50.169 Each (Exc. Vat)

BD 55.186

BD 55.186 Each (inc. VAT)

Siemens SIRIUS ACT 3SU10 Series, Key Release, Emergency Stop Push Button Head
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Manufacturer k.i.m.

Siemens

Primary Keyword

Emergency Stop Push Button Head

Push Button Actuation

Key Release

Better World Product (Find out more)

Yes

Push Button Style

Mushroom

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69

Illuminated

No

Better World Claim

Extended product life, Low carbon manufacture

Country of Origin

Germany