Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIRIUS ACT 3SU10 Series Momentary Push Button, 22mm Cutout, IP66, IP67, IP69K

RS Stock No.: 193-3121Brand: SiemensManufacturers Part No.: 3SU1000-3AB66-0AM0
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Push Button Actuation

Momentary

Push Button Style

Oval

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Country of Origin

China

Stock information temporarily unavailable.

BD 6.080

BD 6.080 Each (Exc. Vat)

BD 6.688

BD 6.688 Each (inc. VAT)

Siemens SIRIUS ACT 3SU10 Series Momentary Push Button, 22mm Cutout, IP66, IP67, IP69K

BD 6.080

BD 6.080 Each (Exc. Vat)

BD 6.688

BD 6.688 Each (inc. VAT)

Siemens SIRIUS ACT 3SU10 Series Momentary Push Button, 22mm Cutout, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Push Button Actuation

Momentary

Push Button Style

Oval

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Country of Origin

China