Siemens SIRIUS ACT 3SU10 Series Momentary Push Button Head, 22mm Cutout, IP66, IP67, IP69K

RS Stock No.: 193-3259Brand: SiemensManufacturers Part No.: 3SU1001-3AB66-0AN0
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Push Button Actuation

Momentary

Push Button Style

Oval

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Country of Origin

China

Stock information temporarily unavailable.

BD 6.633

BD 6.633 Each (Exc. Vat)

BD 7.296

BD 7.296 Each (inc. VAT)

Siemens SIRIUS ACT 3SU10 Series Momentary Push Button Head, 22mm Cutout, IP66, IP67, IP69K

BD 6.633

BD 6.633 Each (Exc. Vat)

BD 7.296

BD 7.296 Each (inc. VAT)

Siemens SIRIUS ACT 3SU10 Series Momentary Push Button Head, 22mm Cutout, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

22mm

Push Button Actuation

Momentary

Push Button Style

Oval

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Country of Origin

China