Siemens SIRIUS ACT Series Red Momentary Push Button, 22mm Cutout, IP66, IP67, IP69K

RS Stock No.: 135-5601Brand: SiemensManufacturers Part No.: 3SU1030-1BD20-0AA0
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Diameter

40mm

Product details

22 mm Mushroom Push Button Heads

The 3SU1 series from Siemens offer a wide variety of quality, high performance mushroom push buttons for a multitude of applications. The 22mm modular range of mushroom push buttons are available for front panel mounting and rear conductor connection.

IP65, 67 and 69K
Robust, compact design
Available in a wide range of colours

Stock information temporarily unavailable.

BD 3.960

BD 3.960 Each (Exc. Vat)

BD 4.356

BD 4.356 Each (inc. VAT)

Siemens SIRIUS ACT Series Red Momentary Push Button, 22mm Cutout, IP66, IP67, IP69K

BD 3.960

BD 3.960 Each (Exc. Vat)

BD 4.356

BD 4.356 Each (inc. VAT)

Siemens SIRIUS ACT Series Red Momentary Push Button, 22mm Cutout, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT

Cutout Diameter

22mm

Push Button Colour

Red

Push Button Actuation

Momentary

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Diameter

40mm

Product details

22 mm Mushroom Push Button Heads

The 3SU1 series from Siemens offer a wide variety of quality, high performance mushroom push buttons for a multitude of applications. The 22mm modular range of mushroom push buttons are available for front panel mounting and rear conductor connection.

IP65, 67 and 69K
Robust, compact design
Available in a wide range of colours