Siemens SIRIUS ACT 2-position Selector Switch Head, Latching, 22mm Cutout

RS Stock No.: 193-3613Brand: SiemensManufacturers Part No.: 3SU1030-3EA10-0AA0
brand-logo
View all in Key Switch Heads

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT

Cutout Diameter

22mm

Number of Positions

2

Switch Actuation

Latching

IP Rating

IP66, IP67, IP69K

Country of Origin

China

You may be interested in
Siemens Toggle Switch
BD 8.221Each (Exc. Vat)
Stock information temporarily unavailable.

BD 6.166

BD 6.166 Each (Exc. Vat)

BD 6.783

BD 6.783 Each (inc. VAT)

Siemens SIRIUS ACT 2-position Selector Switch Head, Latching, 22mm Cutout

BD 6.166

BD 6.166 Each (Exc. Vat)

BD 6.783

BD 6.783 Each (inc. VAT)

Siemens SIRIUS ACT 2-position Selector Switch Head, Latching, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Siemens Toggle Switch
BD 8.221Each (Exc. Vat)

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT

Cutout Diameter

22mm

Number of Positions

2

Switch Actuation

Latching

IP Rating

IP66, IP67, IP69K

Country of Origin

China

You may be interested in
Siemens Toggle Switch
BD 8.221Each (Exc. Vat)