Siemens SIRIUS ACT 2-position Key Switch Head, Momentary, 22mm Cutout

RS Stock No.: 103-8509Brand: SiemensManufacturers Part No.: 3SU1030-4BC01-0AA0
brand-logo
View all in Key Switch Heads

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT

Cutout Diameter

22mm

Number of Positions

2

Switch Actuation

Momentary

IP Rating

IP66, IP67, IP69

Angle of Throw

45°

Number Of Keys

2

Maximum Operating Temperature

+70°C

Mechanical Life

1000000

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

22 mm Key Switch Heads, Plastic

Siemens extremely rugged IP69K high-grade plastic key-operated switch heads.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
One-handed installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Stock information temporarily unavailable.

BD 22.556

BD 22.556 Each (Exc. Vat)

BD 24.812

BD 24.812 Each (inc. VAT)

Siemens SIRIUS ACT 2-position Key Switch Head, Momentary, 22mm Cutout

BD 22.556

BD 22.556 Each (Exc. Vat)

BD 24.812

BD 24.812 Each (inc. VAT)

Siemens SIRIUS ACT 2-position Key Switch Head, Momentary, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT

Cutout Diameter

22mm

Number of Positions

2

Switch Actuation

Momentary

IP Rating

IP66, IP67, IP69

Angle of Throw

45°

Number Of Keys

2

Maximum Operating Temperature

+70°C

Mechanical Life

1000000

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Product details

22 mm Key Switch Heads, Plastic

Siemens extremely rugged IP69K high-grade plastic key-operated switch heads.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
One-handed installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1