Siemens SIRIUS ACT 2-position Key Switch Head, Latching, 22mm Cutout

RS Stock No.: 193-2958Brand: SiemensManufacturers Part No.: 3SU1030-5HF11-0AA0
brand-logo
View all in Key Switch Heads

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT

Cutout Diameter

22mm

Number of Positions

2

Switch Actuation

Latching

IP Rating

IP66, IP67, IP69

Angle of Throw

90°

Number Of Keys

2

Maximum Operating Temperature

+70°C

Mechanical Life

1000000

Minimum Operating Temperature

-25°C

Country of Origin

Czech Republic

You may be interested in
Stock information temporarily unavailable.

BD 27.880

BD 27.880 Each (Exc. Vat)

BD 30.668

BD 30.668 Each (inc. VAT)

Siemens SIRIUS ACT 2-position Key Switch Head, Latching, 22mm Cutout

BD 27.880

BD 27.880 Each (Exc. Vat)

BD 30.668

BD 30.668 Each (inc. VAT)

Siemens SIRIUS ACT 2-position Key Switch Head, Latching, 22mm Cutout
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT

Cutout Diameter

22mm

Number of Positions

2

Switch Actuation

Latching

IP Rating

IP66, IP67, IP69

Angle of Throw

90°

Number Of Keys

2

Maximum Operating Temperature

+70°C

Mechanical Life

1000000

Minimum Operating Temperature

-25°C

Country of Origin

Czech Republic

You may be interested in