Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens 3SU1 Series Black Push Button, 22mm Cutout, IP66, IP67, IP69K

RS Stock No.: 197-3304Brand: SiemensManufacturers Part No.: 3SU10303FB110AU0
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

Siemens

Series

3SU1

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Country of Origin

Germany

Stock information temporarily unavailable.

BD 19.822

BD 19.822 Each (Exc. Vat)

BD 21.804

BD 21.804 Each (inc. VAT)

Siemens 3SU1 Series Black Push Button, 22mm Cutout, IP66, IP67, IP69K

BD 19.822

BD 19.822 Each (Exc. Vat)

BD 21.804

BD 21.804 Each (inc. VAT)

Siemens 3SU1 Series Black Push Button, 22mm Cutout, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Series

3SU1

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Country of Origin

Germany