Technical Document
Specifications
Brand
SiemensSeries
SIRIUS ACT
Cutout Diameter
22mm
Push Button Colour
Red
Push Button Actuation
Momentary
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP66, IP67, IP69K
Push Button Diameter
29.5mm
Country of Origin
China
You may be interested in
Siemens SIRIUS ACT 3SU10 Series Red Momentary Push Button, 22mm Cutout, IP66, IP67, IP69KBrand: Siemens
BD 4.737Each (Exc. Vat)
Stock information temporarily unavailable.
BD 3.460
BD 3.460 Each (Exc. Vat)
BD 3.806
BD 3.806 Each (inc. VAT)
Siemens SIRIUS ACT Series Red Momentary Push Button Head, 22mm Cutout, IP66, IP67, IP69K
1
BD 3.460
BD 3.460 Each (Exc. Vat)
BD 3.806
BD 3.806 Each (inc. VAT)
Siemens SIRIUS ACT Series Red Momentary Push Button Head, 22mm Cutout, IP66, IP67, IP69K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Siemens SIRIUS ACT 3SU10 Series Red Momentary Push Button, 22mm Cutout, IP66, IP67, IP69KBrand: Siemens
BD 4.737Each (Exc. Vat)
Technical Document
Specifications
Brand
SiemensSeries
SIRIUS ACT
Cutout Diameter
22mm
Push Button Colour
Red
Push Button Actuation
Momentary
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP66, IP67, IP69K
Push Button Diameter
29.5mm
Country of Origin
China
You may be interested in
Siemens SIRIUS ACT 3SU10 Series Red Momentary Push Button, 22mm Cutout, IP66, IP67, IP69KBrand: Siemens
BD 4.737Each (Exc. Vat)