Siemens SIRIUS ACT 3SU10 Series Black Momentary Push Button Head, 22mm Cutout, IP66, IP67, IP69K

Technical Document
Specifications
Brand
SiemensSeries
SIRIUS ACT 3SU10
Cutout Diameter
22mm
Push Button Colour
Black
Push Button Shape
Round
Push Button Actuation
Momentary
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP66, IP67, IP69K
Push Button Diameter
29.5mm
Better World Claim
Extended product life, Low carbon manufacture
Illuminated
No
Better World Product (Find out more)
Yes
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Distrelec Product Id
30423411
Country of Origin
China
Product details
22 mm Push Button Heads, Metal (Shiny)
Siemens extremely rugged IP69K push button heads, high-grade plastic actuating element with gloss metal front ring.
Available in a variety of colours, illuminated, non-illuminated or mushroom style.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Standards
IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1
BD 4.824
BD 4.824 Each (Exc. Vat)
BD 5.306
BD 5.306 Each (inc. VAT)
1
BD 4.824
BD 4.824 Each (Exc. Vat)
BD 5.306
BD 5.306 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensSeries
SIRIUS ACT 3SU10
Cutout Diameter
22mm
Push Button Colour
Black
Push Button Shape
Round
Push Button Actuation
Momentary
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP66, IP67, IP69K
Push Button Diameter
29.5mm
Better World Claim
Extended product life, Low carbon manufacture
Illuminated
No
Better World Product (Find out more)
Yes
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Distrelec Product Id
30423411
Country of Origin
China
Product details
22 mm Push Button Heads, Metal (Shiny)
Siemens extremely rugged IP69K push button heads, high-grade plastic actuating element with gloss metal front ring.
Available in a variety of colours, illuminated, non-illuminated or mushroom style.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Standards
IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1