Technical Document
Specifications
Brand
SiemensSeries
SIRIUS ACT 3SU10
Manufacturer k.i.m.
Siemens
Cutout Diameter
22mm
Push Button Actuation
Key Release
Better World Product (Find out more)
Yes
Push Button Style
Mushroom
Push Button Material
Metal
IP Rating
IP66, IP67, IP69
Illuminated
No
Better World Claim
Extended product life, Low carbon manufacture
Country of Origin
Germany
BD 66.792
BD 66.792 Each (Exc. Vat)
BD 73.471
BD 73.471 Each (inc. VAT)
1
BD 66.792
BD 66.792 Each (Exc. Vat)
BD 73.471
BD 73.471 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensSeries
SIRIUS ACT 3SU10
Manufacturer k.i.m.
Siemens
Cutout Diameter
22mm
Push Button Actuation
Key Release
Better World Product (Find out more)
Yes
Push Button Style
Mushroom
Push Button Material
Metal
IP Rating
IP66, IP67, IP69
Illuminated
No
Better World Claim
Extended product life, Low carbon manufacture
Country of Origin
Germany