Siemens 3SU1 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, IP66, IP67, IP69

RS Stock No.: 193-5139Brand: SiemensManufacturers Part No.: 3SU1050-1LB20-0AA0
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

Siemens

Mounting Type

Panel Mount

Cutout Diameter

22mm

Push Button Actuation

Twist Release

Illuminated

No

Series

3SU1

IP Rating

IP66, IP67, IP69

Colour

Red

Push Button Material

Metal

Country of Origin

Germany

Stock information temporarily unavailable.

BD 10.258

BD 10.258 Each (Exc. Vat)

BD 11.284

BD 11.284 Each (inc. VAT)

Siemens 3SU1 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, IP66, IP67, IP69

BD 10.258

BD 10.258 Each (Exc. Vat)

BD 11.284

BD 11.284 Each (inc. VAT)

Siemens 3SU1 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, IP66, IP67, IP69
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Mounting Type

Panel Mount

Cutout Diameter

22mm

Push Button Actuation

Twist Release

Illuminated

No

Series

3SU1

IP Rating

IP66, IP67, IP69

Colour

Red

Push Button Material

Metal

Country of Origin

Germany