Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIRIUS ACT 3SU10 Series 2 Position Selector Switch Head, 22mm Cutout, White Handle

RS Stock No.: 135-5639Brand: SiemensManufacturers Part No.: 3SU1052-2BC60-0AA0Distrelec Article No.: 30137372
brand-logo
View all in Selector Switch Heads

Technical Document

Specifications

Brand

Siemens

Actuator Colour

White

Number of Positions

2

Cutout Diameter

22mm

Actuator Type

Short Handle

Switch Actuation

Momentary

Series

SIRIUS ACT 3SU10

IP Rating

IP66, IP67, IP69K

Angle of Throw

45°

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Country of Origin

Czech Republic

Product details

22 mm Selector Switch Heads, Metal (Shiny)

Siemens extremely rugged IP69K metal selector switch heads.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

You may be interested in
Stock information temporarily unavailable.

BD 5.922

BD 5.922 Each (Exc. Vat)

BD 6.514

BD 6.514 Each (inc. VAT)

Siemens SIRIUS ACT 3SU10 Series 2 Position Selector Switch Head, 22mm Cutout, White Handle

BD 5.922

BD 5.922 Each (Exc. Vat)

BD 6.514

BD 6.514 Each (inc. VAT)

Siemens SIRIUS ACT 3SU10 Series 2 Position Selector Switch Head, 22mm Cutout, White Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Brand

Siemens

Actuator Colour

White

Number of Positions

2

Cutout Diameter

22mm

Actuator Type

Short Handle

Switch Actuation

Momentary

Series

SIRIUS ACT 3SU10

IP Rating

IP66, IP67, IP69K

Angle of Throw

45°

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Country of Origin

Czech Republic

Product details

22 mm Selector Switch Heads, Metal (Shiny)

Siemens extremely rugged IP69K metal selector switch heads.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

You may be interested in