Siemens SIRIUS ACT 3SU10 Series 3 Position Selector Switch Head, 22mm Cutout, Green Handle

Technical Document
Specifications
Brand
SiemensActuator Colour
Green
Number of Positions
3
Cutout Diameter
22mm
Actuator Type
Short Handle
Switch Actuation
Momentary
Series
SIRIUS ACT 3SU10
IP Rating
IP66, IP67, IP69K
Angle of Throw
45°
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Country of Origin
Czech Republic
Product details
22 mm Selector Switch Heads, Metal (Shiny)
Siemens extremely rugged IP69K metal selector switch heads.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
BD 6.264
BD 6.264 Each (Exc. Vat)
BD 6.890
BD 6.890 Each (inc. VAT)
1
BD 6.264
BD 6.264 Each (Exc. Vat)
BD 6.890
BD 6.890 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SiemensActuator Colour
Green
Number of Positions
3
Cutout Diameter
22mm
Actuator Type
Short Handle
Switch Actuation
Momentary
Series
SIRIUS ACT 3SU10
IP Rating
IP66, IP67, IP69K
Angle of Throw
45°
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Country of Origin
Czech Republic
Product details
22 mm Selector Switch Heads, Metal (Shiny)
Siemens extremely rugged IP69K metal selector switch heads.
Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes