Siemens SIRIUS ACT 3SU10 Series Blue Latching Push Button Head, 30mm Cutout, IP66, IP67, IP69K

RS Stock No.: 874-1651Brand: SiemensManufacturers Part No.: 3SU1060-0JA50-0AA0
brand-logo
View all in Push Button Heads

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

30mm

Push Button Colour

Blue

Push Button Actuation

Latching

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP67, IP69K

Push Button Diameter

38mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Country of Origin

China

Product details

30 mm Push Button Heads, Plastic/Metal (Matte) Front Ring

Siemens extremely rugged IP69K push button heads, plastic actuation material with matte metal front ring.
Avaliable in a variety of colours, with momentary or latching push button actuation.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 27.720

BD 27.720 Each (Exc. Vat)

BD 30.492

BD 30.492 Each (inc. VAT)

Siemens SIRIUS ACT 3SU10 Series Blue Latching Push Button Head, 30mm Cutout, IP66, IP67, IP69K

BD 27.720

BD 27.720 Each (Exc. Vat)

BD 30.492

BD 30.492 Each (inc. VAT)

Siemens SIRIUS ACT 3SU10 Series Blue Latching Push Button Head, 30mm Cutout, IP66, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU10

Cutout Diameter

30mm

Push Button Colour

Blue

Push Button Actuation

Latching

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP66, IP67, IP69K

Push Button Diameter

38mm

Better World Product (Find out more)

Yes

Better World Claim

Extended product life

Country of Origin

China

Product details

30 mm Push Button Heads, Plastic/Metal (Matte) Front Ring

Siemens extremely rugged IP69K push button heads, plastic actuation material with matte metal front ring.
Avaliable in a variety of colours, with momentary or latching push button actuation.

Self-holding function of the actuator when mounting
Twist prevention integrated into patented holder design
Stackable contact modules
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more