Siemens SIRIUS ACT 3SU11 Series Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST

RS Stock No.: 173-6757Brand: SiemensManufacturers Part No.: 3SU1100-0AB30-1BA0
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU11

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPST

Push Button Style

Round

Push Button Diameter

29.45mm

Push Button Material

Plastic

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Manufacturer Part No.

3SU1100-0AB30-1BA0

Maximum DC Voltage

500V

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

500V

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

BD 7.458

BD 7.458 Each (Exc. Vat)

BD 8.204

BD 8.204 Each (inc. VAT)

Siemens SIRIUS ACT 3SU11 Series Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST

BD 7.458

BD 7.458 Each (Exc. Vat)

BD 8.204

BD 8.204 Each (inc. VAT)

Siemens SIRIUS ACT 3SU11 Series Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT 3SU11

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Yellow

Contact Configuration

SPST

Push Button Style

Round

Push Button Diameter

29.45mm

Push Button Material

Plastic

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Manufacturer Part No.

3SU1100-0AB30-1BA0

Maximum DC Voltage

500V

Minimum Operating Temperature

-25°C

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

500V

Maximum Operating Temperature

+70°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more