Technical Document
Specifications
Brand
SiemensIlluminated
No
Series
SIRIUS ACT 3SU11
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Blue
Contact Configuration
SPST
Push Button Style
Round
Push Button Diameter
29.45mm
Push Button Material
Plastic
Better World Claim
Extended product life, Low carbon manufacture
Better World Product (Find out more)
Yes
Manufacturer Part No.
3SU1100-0AB50-1BA0
Maximum Operating Temperature
+70°C
Terminal Type
Screw
Body Material
Plastic
Maximum AC Voltage
500V
Maximum DC Voltage
500V
Minimum Operating Temperature
-25°C
Country of Origin
Germany
Product details
22 mm Push Button Complete Units, Plastic
Siemens extremely rugged IP69K push button complete units in high-grade plastic. On these new models, the electrical module is permanently installed and is only secured by the holder.
Available in a variety of colours, illuminated or non-illuminated style.
Easy installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Standards
IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1
BD 7.452
BD 7.452 Each (Exc. Vat)
BD 8.197
BD 8.197 Each (inc. VAT)
1
BD 7.452
BD 7.452 Each (Exc. Vat)
BD 8.197
BD 8.197 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensIlluminated
No
Series
SIRIUS ACT 3SU11
Panel Cut Out Diameter
22mm
Mounting Type
Panel Mount
Push Button Colour
Blue
Contact Configuration
SPST
Push Button Style
Round
Push Button Diameter
29.45mm
Push Button Material
Plastic
Better World Claim
Extended product life, Low carbon manufacture
Better World Product (Find out more)
Yes
Manufacturer Part No.
3SU1100-0AB50-1BA0
Maximum Operating Temperature
+70°C
Terminal Type
Screw
Body Material
Plastic
Maximum AC Voltage
500V
Maximum DC Voltage
500V
Minimum Operating Temperature
-25°C
Country of Origin
Germany
Product details
22 mm Push Button Complete Units, Plastic
Siemens extremely rugged IP69K push button complete units in high-grade plastic. On these new models, the electrical module is permanently installed and is only secured by the holder.
Available in a variety of colours, illuminated or non-illuminated style.
Easy installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Standards
IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1