Siemens SIRIUS ACT 3SU11 Series Pull Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC

RS Stock No.: 173-6760Brand: SiemensManufacturers Part No.: 3SU1100-1HA20-1CH0
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

Siemens

Mounting Type

Panel Mount

Cutout Diameter

22mm

Better World Product (Find out more)

Yes

Contact Configuration

1NC

Push Button Actuation

Pull Release

Voltage Rating

500V

Series

SIRIUS ACT 3SU11

Illuminated

No

Colour

Red

Push Button Shape

Round

Supply Current

10A

Depth

95mm

Auxiliary Contacts

1

Better World Claim

Extended product life, Low carbon manufacture

Bezel Material

Plastic

Push Button Material

Plastic

Country of Origin

Germany

Stock information temporarily unavailable.

BD 20.064

BD 20.064 Each (Exc. Vat)

BD 22.070

BD 22.070 Each (inc. VAT)

Siemens SIRIUS ACT 3SU11 Series Pull Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC

BD 20.064

BD 20.064 Each (Exc. Vat)

BD 22.070

BD 22.070 Each (inc. VAT)

Siemens SIRIUS ACT 3SU11 Series Pull Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Mounting Type

Panel Mount

Cutout Diameter

22mm

Better World Product (Find out more)

Yes

Contact Configuration

1NC

Push Button Actuation

Pull Release

Voltage Rating

500V

Series

SIRIUS ACT 3SU11

Illuminated

No

Colour

Red

Push Button Shape

Round

Supply Current

10A

Depth

95mm

Auxiliary Contacts

1

Better World Claim

Extended product life, Low carbon manufacture

Bezel Material

Plastic

Push Button Material

Plastic

Country of Origin

Germany