Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC, IP66, IP67,

RS Stock No.: 180-9497Brand: SiemensManufacturers Part No.: 3SU1100-1HB20-1CF0Distrelec Article No.: 30021100
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

Siemens

Mounting Type

Panel Mount

Cutout Diameter

22mm

Better World Product (Find out more)

Yes

Contact Configuration

1NC

Push Button Actuation

Twist Release

Voltage Rating

5 → 500V ac/dc

Series

SIRIUS ACT 3SU11

Illuminated

No

IP Rating

IP66, IP67, IP69

Colour

Red

Push Button Shape

mushroom

Supply Current

10A

Depth

95mm

Auxiliary Contacts

NC

Width

75mm

Better World Claim

Extended product life, Low carbon manufacture

Switch Operation

Latching

Height

40mm

Push Button Diameter

22mm

Bezel Material

Plastic

Push Button Material

Plastic

Country of Origin

Germany

Stock information temporarily unavailable.

BD 18.315

BD 18.315 Each (Exc. Vat)

BD 20.147

BD 20.147 Each (inc. VAT)

Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC, IP66, IP67,

BD 18.315

BD 18.315 Each (Exc. Vat)

BD 20.147

BD 20.147 Each (inc. VAT)

Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, 1NC, IP66, IP67,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Mounting Type

Panel Mount

Cutout Diameter

22mm

Better World Product (Find out more)

Yes

Contact Configuration

1NC

Push Button Actuation

Twist Release

Voltage Rating

5 → 500V ac/dc

Series

SIRIUS ACT 3SU11

Illuminated

No

IP Rating

IP66, IP67, IP69

Colour

Red

Push Button Shape

mushroom

Supply Current

10A

Depth

95mm

Auxiliary Contacts

NC

Width

75mm

Better World Claim

Extended product life, Low carbon manufacture

Switch Operation

Latching

Height

40mm

Push Button Diameter

22mm

Bezel Material

Plastic

Push Button Material

Plastic

Country of Origin

Germany