Technical Document
Specifications
Brand
SiemensNumber of Positions
2
Switch Operation
Latching
Contact Configuration
SPDT
Key Index Angle
90°
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Voltage Rating AC
500V
Voltage Rating DC
500V
Operating Temperature Range
-25 → +70°C
Mechanical Life
1000000
Key Type
SB30
Voltage Rating (DC)
500V
Voltage Rating (AC)
500V
Number of Keys
2
Series
SIRIUS ACT 3SU11
Country of Origin
Germany
BD 20.570
BD 20.570 Each (Exc. Vat)
BD 22.627
BD 22.627 Each (inc. VAT)
1
BD 20.570
BD 20.570 Each (Exc. Vat)
BD 22.627
BD 22.627 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensNumber of Positions
2
Switch Operation
Latching
Contact Configuration
SPDT
Key Index Angle
90°
Better World Product (Find out more)
Yes
Better World Claim
Extended product life, Low carbon manufacture
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Voltage Rating AC
500V
Voltage Rating DC
500V
Operating Temperature Range
-25 → +70°C
Mechanical Life
1000000
Key Type
SB30
Voltage Rating (DC)
500V
Voltage Rating (AC)
500V
Number of Keys
2
Series
SIRIUS ACT 3SU11
Country of Origin
Germany