Technical Document
Specifications
Brand
SiemensSeries
SIRIUS ACT 3SU11
IP Rating
IP20, IP65, IP67
Handle Type
Round
Contact Voltage Rating
5 → 500V ac/dc
Contact Current Rating
10 A
Contact Configuration
SPDT
Contact Material
Silver Alloy
Terminal Type
Screw
Depth Behind Panel
53.7mm
Minimum Operating Temperature
-25°C
Better World Product (Find out more)
Yes
Maximum Operating Temperature
+70°C
Better World Claim
Extended product life, Low carbon manufacture
Operating Temperature Range
-25 → +70°C
Handle Height
71.3mm
Country of Origin
Germany
BD 31.026
BD 31.026 Each (Exc. Vat)
BD 34.129
BD 34.129 Each (inc. VAT)
1
BD 31.026
BD 31.026 Each (Exc. Vat)
BD 34.129
BD 34.129 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SiemensSeries
SIRIUS ACT 3SU11
IP Rating
IP20, IP65, IP67
Handle Type
Round
Contact Voltage Rating
5 → 500V ac/dc
Contact Current Rating
10 A
Contact Configuration
SPDT
Contact Material
Silver Alloy
Terminal Type
Screw
Depth Behind Panel
53.7mm
Minimum Operating Temperature
-25°C
Better World Product (Find out more)
Yes
Maximum Operating Temperature
+70°C
Better World Claim
Extended product life, Low carbon manufacture
Operating Temperature Range
-25 → +70°C
Handle Height
71.3mm
Country of Origin
Germany