Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Complete Unit, 22mm Cutout, SPST, IP66, IP67, IP69(IP69K)

RS Stock No.: 193-2773Brand: SiemensManufacturers Part No.: 3SU1102-0AB50-3BA0
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Siemens

Illuminated

Yes

Series

SIRIUS ACT 3SU11

Panel Cut Out Diameter

22mm

Push Button Colour

Blue

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

29.45mm

Push Button Material

Plastic

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Manufacturer Part No.

3SU1102-0AB50-3BA0

Body Material

Plastic

Maximum AC Voltage

500V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

500V

Minimum Operating Temperature

-25°C

Operating Temperature Range

- 25 → +70°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 12.848

BD 12.848 Each (Exc. Vat)

BD 14.133

BD 14.133 Each (inc. VAT)

Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Complete Unit, 22mm Cutout, SPST, IP66, IP67, IP69(IP69K)

BD 12.848

BD 12.848 Each (Exc. Vat)

BD 14.133

BD 14.133 Each (inc. VAT)

Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Complete Unit, 22mm Cutout, SPST, IP66, IP67, IP69(IP69K)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Illuminated

Yes

Series

SIRIUS ACT 3SU11

Panel Cut Out Diameter

22mm

Push Button Colour

Blue

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

29.45mm

Push Button Material

Plastic

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Manufacturer Part No.

3SU1102-0AB50-3BA0

Body Material

Plastic

Maximum AC Voltage

500V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

500V

Minimum Operating Temperature

-25°C

Operating Temperature Range

- 25 → +70°C

Country of Origin

Germany