Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Complete Unit, 22mm Cutout, SPST, IP66, IP67, IP69(IP69K)

RS Stock No.: 193-2775Brand: SiemensManufacturers Part No.: 3SU1102-0AB70-3FA0
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Siemens

Illuminated

Yes

Series

SIRIUS ACT 3SU11

Panel Cut Out Diameter

22mm

Push Button Colour

Clear

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

29.45mm

Push Button Material

Plastic

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Manufacturer Part No.

3SU1102-0AB70-3FA0

Body Material

Plastic

Maximum AC Voltage

500V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

500V

Minimum Operating Temperature

-25°C

Operating Temperature Range

- 25 → +70°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 14.932

BD 14.932 Each (Exc. Vat)

BD 16.425

BD 16.425 Each (inc. VAT)

Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Complete Unit, 22mm Cutout, SPST, IP66, IP67, IP69(IP69K)

BD 14.932

BD 14.932 Each (Exc. Vat)

BD 16.425

BD 16.425 Each (inc. VAT)

Siemens SIRIUS ACT 3SU11 Series Illuminated Push Button Complete Unit, 22mm Cutout, SPST, IP66, IP67, IP69(IP69K)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Illuminated

Yes

Series

SIRIUS ACT 3SU11

Panel Cut Out Diameter

22mm

Push Button Colour

Clear

Contact Configuration

SPST

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

29.45mm

Push Button Material

Plastic

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Manufacturer Part No.

3SU1102-0AB70-3FA0

Body Material

Plastic

Maximum AC Voltage

500V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

500V

Minimum Operating Temperature

-25°C

Operating Temperature Range

- 25 → +70°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more