Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Siemens SIRIUS ACT Series Push Button Complete Unit, 22mm Cutout, SPST, SPST, IP66, IP67, IP69(IP69K)

RS Stock No.: 193-5305Brand: SiemensManufacturers Part No.: 3SU1130-0AB50-1FA0
brand-logo
View all in Home

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT

Panel Cut Out Diameter

22mm

Push Button Colour

Blue

Contact Configuration

SPST, SPST

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

29.45mm

Push Button Material

Plastic

Manufacturer Part No.

3SU1130-0AB50-1FA0

Minimum Operating Temperature

-25°C

Operating Temperature Range

- 25 → +70°C

Terminal Type

Screw

Body Material

Metal

Maximum AC Voltage

500V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

500V

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 6.542

BD 6.542 Each (Exc. Vat)

BD 7.196

BD 7.196 Each (inc. VAT)

Siemens SIRIUS ACT Series Push Button Complete Unit, 22mm Cutout, SPST, SPST, IP66, IP67, IP69(IP69K)

BD 6.542

BD 6.542 Each (Exc. Vat)

BD 7.196

BD 7.196 Each (inc. VAT)

Siemens SIRIUS ACT Series Push Button Complete Unit, 22mm Cutout, SPST, SPST, IP66, IP67, IP69(IP69K)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Series

SIRIUS ACT

Panel Cut Out Diameter

22mm

Push Button Colour

Blue

Contact Configuration

SPST, SPST

Push Button Style

Round

IP Rating

IP66, IP67, IP69(IP69K)

Push Button Diameter

29.45mm

Push Button Material

Plastic

Manufacturer Part No.

3SU1130-0AB50-1FA0

Minimum Operating Temperature

-25°C

Operating Temperature Range

- 25 → +70°C

Terminal Type

Screw

Body Material

Metal

Maximum AC Voltage

500V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

500V

Country of Origin

Germany

You may be interested in