Siemens Selector Switch -, Illuminated 3 Positions

RS Stock No.: 193-3035Brand: SiemensManufacturers Part No.: 3SU1130-2BM60-1LA0
brand-logo
View all in Selector Switches

Technical Document

Specifications

Brand

Siemens

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

3

IP Rating

IP66, IP67, IP69K

Angle of Throw

45°

Maximum Current

10A

Series

SIRIUS ACT

Terminal Type

Screw

Illuminated

Yes

Maximum AC Voltage

500V

Switch Actuation

Momentary

Maximum DC Voltage

500V

Country of Origin

Czech Republic

You may be interested in
Stock information temporarily unavailable.

BD 12.666

BD 12.666 Each (Exc. Vat)

BD 13.933

BD 13.933 Each (inc. VAT)

Siemens Selector Switch -, Illuminated 3 Positions

BD 12.666

BD 12.666 Each (Exc. Vat)

BD 13.933

BD 13.933 Each (inc. VAT)

Siemens Selector Switch -, Illuminated 3 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Siemens

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

3

IP Rating

IP66, IP67, IP69K

Angle of Throw

45°

Maximum Current

10A

Series

SIRIUS ACT

Terminal Type

Screw

Illuminated

Yes

Maximum AC Voltage

500V

Switch Actuation

Momentary

Maximum DC Voltage

500V

Country of Origin

Czech Republic

You may be interested in