Siemens Key Switch Complete - (SPST) 2 Positions

RS Stock No.: 193-3045Brand: SiemensManufacturers Part No.: 3SU1130-4BF11-3BA0
brand-logo
View all in Selector Switches

Technical Document

Specifications

Brand

Siemens

Number of Positions

2

Contact Configuration

SPST

IP Rating

IP66, IP67, IP69

Angle of Throw

90°

Maximum Current

10A

Series

SIRIUS ACT

Maximum AC Voltage

500V

Switch Actuation

Latching

Maximum DC Voltage

500V

Country of Origin

Czech Republic

You may be interested in
Siemens Key Switch, SPST 2-Way
BD 20.255Each (Exc. Vat)
Stock information temporarily unavailable.

BD 14.784

BD 14.784 Each (Exc. Vat)

BD 16.262

BD 16.262 Each (inc. VAT)

Siemens Key Switch Complete - (SPST) 2 Positions

BD 14.784

BD 14.784 Each (Exc. Vat)

BD 16.262

BD 16.262 Each (inc. VAT)

Siemens Key Switch Complete - (SPST) 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Siemens Key Switch, SPST 2-Way
BD 20.255Each (Exc. Vat)

Technical Document

Specifications

Brand

Siemens

Number of Positions

2

Contact Configuration

SPST

IP Rating

IP66, IP67, IP69

Angle of Throw

90°

Maximum Current

10A

Series

SIRIUS ACT

Maximum AC Voltage

500V

Switch Actuation

Latching

Maximum DC Voltage

500V

Country of Origin

Czech Republic

You may be interested in
Siemens Key Switch, SPST 2-Way
BD 20.255Each (Exc. Vat)