Siemens SIRIUS ACT Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST

RS Stock No.: 173-6789Brand: SiemensManufacturers Part No.: 3SU1132-0AB60-1BA0
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

Siemens

Illuminated

Yes

Series

SIRIUS ACT

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Push Button Style

Round

Push Button Diameter

29.45mm

Push Button Material

Plastic

Manufacturer Part No.

3SU1132-0AB60-1BA0

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

500V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

500V

Minimum Operating Temperature

-25°C

Country of Origin

Germany

Stock information temporarily unavailable.

BD 13.398

BD 13.398 Each (Exc. Vat)

BD 14.738

BD 14.738 Each (inc. VAT)

Siemens SIRIUS ACT Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST

BD 13.398

BD 13.398 Each (Exc. Vat)

BD 14.738

BD 14.738 Each (inc. VAT)

Siemens SIRIUS ACT Series Illuminated Push Button Complete Unit, Panel Mount, 22mm Cutout, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Siemens

Illuminated

Yes

Series

SIRIUS ACT

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

White

Contact Configuration

SPST

Push Button Style

Round

Push Button Diameter

29.45mm

Push Button Material

Plastic

Manufacturer Part No.

3SU1132-0AB60-1BA0

Terminal Type

Screw

Body Material

Plastic

Maximum AC Voltage

500V

Maximum Operating Temperature

+70°C

Maximum DC Voltage

500V

Minimum Operating Temperature

-25°C

Country of Origin

Germany