Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPDT

RS Stock No.: 180-9505Brand: SiemensManufacturers Part No.: 3SU1150-1HB20-1FH0
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

Siemens

Mounting Type

Panel Mount

Cutout Diameter

22mm

Better World Product (Find out more)

Yes

Contact Configuration

SPDT

Push Button Actuation

Twist Release

Voltage Rating

5 → 500 V ac, 5 → 500V dc

Series

SIRIUS ACT 3SU11

Illuminated

No

Colour

Red

Supply Current

10A

Depth

117mm

Width

75mm

Better World Claim

Extended product life, Low carbon manufacture

Bezel Material

Plastic

Push Button Material

Plastic

Country of Origin

Germany

Stock information temporarily unavailable.

BD 20.405

BD 20.405 Each (Exc. Vat)

BD 22.445

BD 22.445 Each (inc. VAT)

Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPDT

BD 20.405

BD 20.405 Each (Exc. Vat)

BD 22.445

BD 22.445 Each (inc. VAT)

Siemens SIRIUS ACT 3SU11 Series Twist Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Mounting Type

Panel Mount

Cutout Diameter

22mm

Better World Product (Find out more)

Yes

Contact Configuration

SPDT

Push Button Actuation

Twist Release

Voltage Rating

5 → 500 V ac, 5 → 500V dc

Series

SIRIUS ACT 3SU11

Illuminated

No

Colour

Red

Supply Current

10A

Depth

117mm

Width

75mm

Better World Claim

Extended product life, Low carbon manufacture

Bezel Material

Plastic

Push Button Material

Plastic

Country of Origin

Germany