Siemens Short Handle Selector Switch - (2NO) 22mm Cutout Diameter 3 Positions

RS Stock No.: 135-5654Brand: SiemensManufacturers Part No.: 3SU1150-2BL60-1NA0Distrelec Article No.: 30021173
brand-logo
View all in Selector Switches

Technical Document

Specifications

Brand

Siemens

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

3

Actuator Type

Short Handle

Contact Configuration

2NO

IP Rating

IP66, IP67, IP69K

Angle of Throw

45°

Maximum Current

10A

Series

SIRIUS ACT

Cutout Diameter

22mm

Terminal Type

Screw

Maximum AC Voltage

500V

Better World Claim

Extended product life, Low carbon manufacture

Switch Actuation

Latching

Maximum DC Voltage

500V

Better World Product (Find out more)

Yes

Country of Origin

Germany

Product details

22 mm Selector Switch Complete Units, Metal (Shiny)

Siemens extremely IP69K rugged shiny metal selector switch complete units. On these new models, the electrical module is permanently installed and is only secured by the holder.

Easy installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Connection to the most commonly used communication systems (PROFINET, AS-Interface, IO-Link)

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Stock information temporarily unavailable.

BD 14.646

BD 14.646 Each (Exc. Vat)

BD 16.111

BD 16.111 Each (inc. VAT)

Siemens Short Handle Selector Switch - (2NO) 22mm Cutout Diameter 3 Positions

BD 14.646

BD 14.646 Each (Exc. Vat)

BD 16.111

BD 16.111 Each (inc. VAT)

Siemens Short Handle Selector Switch - (2NO) 22mm Cutout Diameter 3 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Siemens

Selector Switch Type

Selector Switch Complete Unit

Number of Positions

3

Actuator Type

Short Handle

Contact Configuration

2NO

IP Rating

IP66, IP67, IP69K

Angle of Throw

45°

Maximum Current

10A

Series

SIRIUS ACT

Cutout Diameter

22mm

Terminal Type

Screw

Maximum AC Voltage

500V

Better World Claim

Extended product life, Low carbon manufacture

Switch Actuation

Latching

Maximum DC Voltage

500V

Better World Product (Find out more)

Yes

Country of Origin

Germany

Product details

22 mm Selector Switch Complete Units, Metal (Shiny)

Siemens extremely IP69K rugged shiny metal selector switch complete units. On these new models, the electrical module is permanently installed and is only secured by the holder.

Easy installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Connection to the most commonly used communication systems (PROFINET, AS-Interface, IO-Link)

Standards

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1