Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Siemens IP66, IP67, IP69 Key Switch, SPDT 2-Way

RS Stock No.: 173-6799Brand: SiemensManufacturers Part No.: 3SU1150-4BF11-1FA0
brand-logo
View all in Key Switches

Technical Document

Specifications

Brand

Siemens

Number of Positions

2

Switch Operation

Latching

Contact Configuration

SPDT

IP Rating

IP66, IP67, IP69

Terminal Type

Screw

Key Index Angle

90°

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70°C

Mechanical Life

300000

Minimum Operating Temperature

-25°C

Voltage Rating AC

500V

Voltage Rating DC

500V

Voltage Rating (AC)

500V

Voltage Rating (DC)

500V

Series

SIRIUS ACT 3SU11

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

BD 20.979

BD 20.979 Each (Exc. Vat)

BD 23.077

BD 23.077 Each (inc. VAT)

Siemens IP66, IP67, IP69 Key Switch, SPDT 2-Way

BD 20.979

BD 20.979 Each (Exc. Vat)

BD 23.077

BD 23.077 Each (inc. VAT)

Siemens IP66, IP67, IP69 Key Switch, SPDT 2-Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Brand

Siemens

Number of Positions

2

Switch Operation

Latching

Contact Configuration

SPDT

IP Rating

IP66, IP67, IP69

Terminal Type

Screw

Key Index Angle

90°

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Maximum Operating Temperature

+70°C

Operating Temperature Range

-25 → +70°C

Mechanical Life

300000

Minimum Operating Temperature

-25°C

Voltage Rating AC

500V

Voltage Rating DC

500V

Voltage Rating (AC)

500V

Voltage Rating (DC)

500V

Series

SIRIUS ACT 3SU11

Country of Origin

Germany

You may be interested in