Siemens, SIRIUS ACT 3SU11, Panel Mount Red LED Pilot Light, 22mm Cutout, IP20, Round, 230V ac

RS Stock No.: 874-2200Brand: SiemensManufacturers Part No.: 3SU1156-6AA20-1AA0
brand-logo
View all in Pilot Lights

Technical Document

Specifications

Brand

Siemens

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

230V ac

Pilot Light Colour

Red

Cutout Diameter

22mm

Lamp Type

LED

Series

SIRIUS ACT 3SU11

Mounting Type

Panel Mount

IP Rating

IP20

Terminal Type

Screw

Pilot Light Shape

Round

Pilot Light Material

Metal

Body Material

Metal

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Country of Origin

Czech Republic

Product details

22 mm Pilot Light Complete Unit, Metal (Shiny)

Siemens extremely rugged IP69K complete metal pilot lights with integrated LED and holder, available in a variety of colours.

Easy installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Connection to the most commonly used communication systems (PROFINET, AS-Interface, IO-Link)

Approvals

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 15.692

BD 15.692 Each (Exc. Vat)

BD 17.261

BD 17.261 Each (inc. VAT)

Siemens, SIRIUS ACT 3SU11, Panel Mount Red LED Pilot Light, 22mm Cutout, IP20, Round, 230V ac

BD 15.692

BD 15.692 Each (Exc. Vat)

BD 17.261

BD 17.261 Each (inc. VAT)

Siemens, SIRIUS ACT 3SU11, Panel Mount Red LED Pilot Light, 22mm Cutout, IP20, Round, 230V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Pilot Light Type

Pilot Light Complete Unit

Voltage Rating

230V ac

Pilot Light Colour

Red

Cutout Diameter

22mm

Lamp Type

LED

Series

SIRIUS ACT 3SU11

Mounting Type

Panel Mount

IP Rating

IP20

Terminal Type

Screw

Pilot Light Shape

Round

Pilot Light Material

Metal

Body Material

Metal

Better World Product (Find out more)

Yes

Better World Claim

Extended product life, Low carbon manufacture

Country of Origin

Czech Republic

Product details

22 mm Pilot Light Complete Unit, Metal (Shiny)

Siemens extremely rugged IP69K complete metal pilot lights with integrated LED and holder, available in a variety of colours.

Easy installation
Suitable for use in extreme environments
No special tools required
Simple geometry for mounting holes
Connection to the most commonly used communication systems (PROFINET, AS-Interface, IO-Link)

Approvals

IEC 60947-1, EN 60947-1
IEC 60947-5-1, EN 60947-5-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more