Siemens 3SU1 2.2kΩ Rotary Potentiometer 1-Gang Panel Mount, 3SU1200-2PW10-1AA0

RS Stock No.: 183-7287Brand: SiemensManufacturers Part No.: 3SU1200-2PW10-1AA0
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Siemens

Potentiometer Type

Rotary

Maximum Resistance

2.2kΩ

Number of Gangs

1

Number of Turns

1

Electrical Taper

Linear

Element Material

Plastic

Mounting Type

Panel Mount

Termination Style

Screw

Shaft Length

19.4mm

Shaft Diameter

30 mm

Series

3SU1

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Actuator Type

Round Shaft

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 38.687

BD 38.687 Each (Exc. Vat)

BD 42.556

BD 42.556 Each (inc. VAT)

Siemens 3SU1 2.2kΩ Rotary Potentiometer 1-Gang Panel Mount, 3SU1200-2PW10-1AA0

BD 38.687

BD 38.687 Each (Exc. Vat)

BD 42.556

BD 42.556 Each (inc. VAT)

Siemens 3SU1 2.2kΩ Rotary Potentiometer 1-Gang Panel Mount, 3SU1200-2PW10-1AA0
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Siemens

Potentiometer Type

Rotary

Maximum Resistance

2.2kΩ

Number of Gangs

1

Number of Turns

1

Electrical Taper

Linear

Element Material

Plastic

Mounting Type

Panel Mount

Termination Style

Screw

Shaft Length

19.4mm

Shaft Diameter

30 mm

Series

3SU1

Better World Claim

Extended product life, Low carbon manufacture

Better World Product (Find out more)

Yes

Actuator Type

Round Shaft

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more